ifm electronic SBG Series Flow Sensor for Coolants, Glycol Solutions, Water, 0.3 l/min Min, 15 L/min Max

Subtotal (1 unit)*

€321.05

(exc. VAT)

€394.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€321.05

*price indicative

RS Stock No.:
596-399
Mfr. Part No.:
SBG432
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants, Glycol Solutions, Water

Device Type

Flow Sensor

Minimum Flow Rate

0.3 l/min

Maximum Flow Rate

15 L/min

Supply Voltage

18 → 32 V

Series

SBG

COO (Country of Origin):
DE
The ifm electronic flow transmitter with integrated backflow prevention is engineered for accurate fluid measurement in various applications. With a measuring range of 0.3 to 15 l/min, it is suitable for monitoring liquids such as water, glycol solutions, and coolants. This device guarantees precision with an accuracy of ±5% of the final value and is designed to operate effectively over a temperature range of -10 to 100 °C. Its robust construction and dual protection classes, IP 65 and IP 67, ensure reliability in diverse operating conditions. Additionally, the device includes essential safety features like reverse polarity protection, making it a dependable choice for both industrial and commercial settings.

Integrated backflow prevention enhances operational safety
Wide measuring range (0.3 to 15 l/min) suitable for multiple liquid types
Temperature resilience from -10 °C to 100 °C ensures versatility
IP 65 and IP 67 ratings provide protection against dust and water ingress

Related links