ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water, 1.8L/min Min, 32L/min Max

Subtotal (1 unit)*

€130.76

(exc. VAT)

€160.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.76

*price indicative

RS Stock No.:
596-798
Mfr. Part No.:
SV5151
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Water

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

1.8L/min

Maximum Flow Rate

32L/min

Housing Material

Polyphenylenesulfide 40% Fibreglass, Electronics: Polycarbonate 10% Fibreglass

Connection Type

G 3/4 External Thread

Maximum Pressure

1.6MPa

Minimum Media Temperature

0°C

IP Rating

IP65, IP67

Maximum Supply Voltage

33V dc

Maximum Media Temperature

125°C

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN IEC 61326-1:2021, DIN EN 60068-2-6, DIN EN 60068-2-27

Series

SV5151

Current Rating

20mA

COO (Country of Origin):
CH
The ifm electronic vortex flow meter is designed for precise measurement of fluid flow in industrial applications. With a measuring range of 1.8 to 32 l/min, this state-of-the-art device utilizes vortex measuring technology to deliver reliable flow data. Featuring a robust design, it is suitable for ultra-pure water and can withstand medium temperatures of up to 125°C. With gold-plated contacts for enhanced durability and a protective IP 65 rating, the flow meter ensures optimal performance even in challenging environments. This device promises accuracy and repeatability, making it an essential tool for process monitoring and control.

Operates within a voltage range of 8 to 33 DC, ensuring versatility across various systems

Minimal current consumption of less than 5 mA enhances energy efficiency

Provides a single analogue output, facilitating easy integration into existing systems

Accurate flow measurements with less than 1% MEW deviation at low flow rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy