Atrato Atrato Series Ultrasonic Flow Meter for Liquid, 2 mL/min Min, 500 ml/min Max
- RS Stock No.:
- 136-6374
- Mfr. Part No.:
- 710-V10-D-RS
- Manufacturer:
- Atrato
Subtotal (1 unit)*
€1,027.12
(exc. VAT)
€1,263.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,027.12 |
*price indicative
- RS Stock No.:
- 136-6374
- Mfr. Part No.:
- 710-V10-D-RS
- Manufacturer:
- Atrato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atrato | |
| Media Monitored | Liquid | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 2 mL/min | |
| Maximum Flow Rate | 500 ml/min | |
| Supply Voltage | 10 → 24 V dc | |
| Pipe Diameter Range | 1/2 in | |
| Connection Type | 1/2 BSP Male | |
| Maximum Pressure | 10bar | |
| Material | Aluminium | |
| Minimum Media Temperature | -10 °C | |
| Maximum Media Temperature | +110°C | |
| Minimum Operating Temperature | -10 (Enclosed Electronics) °C, -10 (Remote) °C, -10 (Sensor) °C | |
| Maximum Operating Temperature | +110 (Sensor) °C, +60 (Remote) °C, -60 (Enclosed Electronics) °C | |
| Series | Atrato | |
| Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand Atrato | ||
Media Monitored Liquid | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 2 mL/min | ||
Maximum Flow Rate 500 ml/min | ||
Supply Voltage 10 → 24 V dc | ||
Pipe Diameter Range 1/2 in | ||
Connection Type 1/2 BSP Male | ||
Maximum Pressure 10bar | ||
Material Aluminium | ||
Minimum Media Temperature -10 °C | ||
Maximum Media Temperature +110°C | ||
Minimum Operating Temperature -10 (Enclosed Electronics) °C, -10 (Remote) °C, -10 (Sensor) °C | ||
Maximum Operating Temperature +110 (Sensor) °C, +60 (Remote) °C, -60 (Enclosed Electronics) °C | ||
Series Atrato | ||
Current Rating 20 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Atrato Flow Meter
The Atrato ultrasonic flow meter measures the liquid flow rate of 2mL/min to 500mL/min. It is designed with a clean bore structure that makes it ideal for low flow applications such as laminar and turbulent. The flow meter uses patented 'time of flight' technology that provides excellent accuracy along with monitoring the flow over a range of 200:1. This device can be easily connected to a computer through a USB port to monitor the rate and the total. It also helps in the modification of certain operating parameters like pulse resolution and units. This flow meter delivers unprecedented performance and accuracy across a broad dynamic range.
Features and Benefits
Pipe diameter range is 1/2 in
Connection type is 1/2 BSP male
Maximum operating pressure is 10bar
High reliability
No moving parts
Quick response
Through bore design
Easy to use
End fittings: 1/2in BSP PEEK 10bar
It is made of PEEK / 316 St body material
Display and analogue output
Connection type is 1/2 BSP male
Maximum operating pressure is 10bar
High reliability
No moving parts
Quick response
Through bore design
Easy to use
End fittings: 1/2in BSP PEEK 10bar
It is made of PEEK / 316 St body material
Display and analogue output
Applications
Industrial use
Laboratory tests
Drink dispensing
Cooling equipment
OEM
Semiconductor plant
Active flow alarms
Laboratory tests
Drink dispensing
Cooling equipment
OEM
Semiconductor plant
Active flow alarms
Related links
- Atrato Atrato Series Ultrasonic Flow Meter for Liquid 20 L/min Max
- Atrato Atrato Series Ultrasonic Flow Meter for Liquid 5 L/min Max
- Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid 40 ml/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 200 L/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 100 L/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 50 L/min Max
- Atrato, Pulsite Solo Rate & Totaliser Series LCD Display with Indicator for Use with Flow Meters
- SMC PF2A551 Series Flow Sensor for Dry Air 50 L/min Min, 500 L/min Max
