Atrato Atrato Series Flow Meter 0.1L/min to 20L/min, 1/2 in, 3/8 in, NPT, BSP
- RS Stock No.:
- 136-6375
- Mfr. Part No.:
- 760-V10-D-RS
- Manufacturer:
- Atrato
Subtotal (1 unit)*
€1,078.48
(exc. VAT)
€1,326.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 26 November 2026
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,078.48 |
*price indicative
- RS Stock No.:
- 136-6375
- Mfr. Part No.:
- 760-V10-D-RS
- Manufacturer:
- Atrato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atrato | |
| Product Type | Flow Meter | |
| Connection Thread Size | 1/2 in, 3/8 in | |
| Connection Thread Standard | NPT, BSP | |
| Maximum Operating Temperature | 110°C | |
| Series | Atrato | |
| Standards/Approvals | No | |
| Wetted Materials | Borosilicate Glass, Choice Of Elastomers, PEEK, 316 Stainless Steel | |
| Maximum Flow Rate | 20L/min | |
| Minimum Flow Rate | 0.1L/min | |
| Select all | ||
|---|---|---|
Brand Atrato | ||
Product Type Flow Meter | ||
Connection Thread Size 1/2 in, 3/8 in | ||
Connection Thread Standard NPT, BSP | ||
Maximum Operating Temperature 110°C | ||
Series Atrato | ||
Standards/Approvals No | ||
Wetted Materials Borosilicate Glass, Choice Of Elastomers, PEEK, 316 Stainless Steel | ||
Maximum Flow Rate 20L/min | ||
Minimum Flow Rate 0.1L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Atrato Flow Meter
The Atrato ultrasonic flow meter measures the liquid flow rate of 0.1L/min to 20L/min. It is designed with a clean bore structure that makes it ideal for low flow applications such as laminar and turbulent. The flow meter uses patented 'time of flight' technology that provides excellent accuracy along with monitoring the flow over a range of 200:1. This device can be easily connected to a computer through a USB port to monitor the rate and the total. It also helps in the modification of certain operating parameters like pulse resolution and units. This flow meter delivers unprecedented performance and accuracy across a broad dynamic range.
Features and Benefits
Pipe diameter range is 1/2 in
Connection type is 1/2 BSP male
Maximum operating pressure is 10bar
High reliability
No moving parts
Quick response
Through bore design
Easy to use
End fittings: 1/2in BSP PEEK 10bar
It is made of PEEK / 316 St body material
Display and analogue output
Applications
Industrial use
Laboratory tests
Drink dispensing
Cooling equipment
OEM
Semiconductor plant
Active flow alarms
Related links
- Atrato Atrato Series Flow Meter to 500ml/min 1/2 in NPT
- Atrato Atrato Series Flow Meter 0.03L/min to 5L/min BSP, NPT
- Siemens SITRANS FM100 Series Flow Meter 0.1L/min to 25L/min 3/4 in, G
- Gems Sensors RFS Series Flow Sensor 2L/min to 20L/min 1/2 in 3/4 in 1 in NPT, BSP
- Gems Sensors RFO Series Flow Sensor 2L/min to 20L/min 1 in 3/4 in 1/2 in NPT, BSP
- Atrato, Pulsite Solo Rate & Totaliser Series LCD Display with Indicator for Use with Flow Meters
- Parker FDHB500UK Series Flow Meter 2L/min to 20L/min 1/4 in 3/4 in, BSP
- ifm electronic SM6604 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
