Atrato Atrato Series Ultrasonic Flow Meter for Liquid, 0.03 L/min Min, 5 L/min Max
- RS Stock No.:
- 136-6376
- Mfr. Part No.:
- 74P-VQB-O-RS
- Manufacturer:
- Atrato
Subtotal (1 unit)*
€1,010.18
(exc. VAT)
€1,242.52
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,010.18 |
*price indicative
- RS Stock No.:
- 136-6376
- Mfr. Part No.:
- 74P-VQB-O-RS
- Manufacturer:
- Atrato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atrato | |
| Media Monitored | Liquid | |
| Device Type | Ultrasonic | |
| Minimum Flow Rate | 0.03 L/min | |
| Maximum Flow Rate | 5 L/min | |
| Supply Voltage | 10 → 24 V dc | |
| Pipe Diameter Range | 1/4 in | |
| Connection Type | 1/4 BSP | |
| Maximum Pressure | 20bar | |
| Material | 316 Stainless Steel (Wetted) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Series | Atrato | |
| Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand Atrato | ||
Media Monitored Liquid | ||
Device Type Ultrasonic | ||
Minimum Flow Rate 0.03 L/min | ||
Maximum Flow Rate 5 L/min | ||
Supply Voltage 10 → 24 V dc | ||
Pipe Diameter Range 1/4 in | ||
Connection Type 1/4 BSP | ||
Maximum Pressure 20bar | ||
Material 316 Stainless Steel (Wetted) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Series Atrato | ||
Current Rating 20 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Atrato Process Flowmeter
The Atrato Process ultrasonic flowmeter has been designed to operate in challenging process and control environments. The body is manufactured from durable 316 stainless steel and the electrical components are sealed to IP65 rating. Four flow ranges are available from 2 ml/min to 15 litres/min. The flowmeter is highly precise with a reading accuracy of ±1% over the whole flow range.
Features and Benefits
Highly accurate, +/-1.0% of reading
Performs in harsh conditions
IP65 enclosure
High turndown ratio
20 bar pressure rating
Ultrasonic technology
Four flow ranges
Two multi-coloured display LEDs
NPN and PNP pulse output
Related links
- Atrato Atrato Series Ultrasonic Flow Meter for Liquid 20 L/min Max
- Atrato Atrato Series Ultrasonic Flow Meter for Liquid 500 ml/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 200 L/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 100 L/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 50 L/min Max
- RS PRO For Air Flow Sensor for Air 5 L/min Max
- Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid 5 L/min Max
- RS PRO For Air Flow Sensor for Air 5 L/min Max
