IST INNOVATIVE SENSOR TECHNOLOGY MSF02 Series Flow Sensor Flow Sensor for Gas, 0L/min Min
- RS Stock No.:
- 172-2358
- Mfr. Part No.:
- MFS02.PEXP.0
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2358
- Mfr. Part No.:
- MFS02.PEXP.0
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
| Media Monitored | Gas | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Connection Type | Bonding Pads | |
| Minimum Media Temperature | -40°C | |
| Maximum Supply Voltage | 6V | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MSF02 | |
| Standards/Approvals | RoHS, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Media Monitored Gas | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Connection Type Bonding Pads | ||
Minimum Media Temperature -40°C | ||
Maximum Supply Voltage 6V | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series MSF02 | ||
Standards/Approvals RoHS, ISO 9001 | ||
- COO (Country of Origin):
- CH
Mass Flow Sensors, IST Innovative Sensor Technology
Mass Flow Sensors by IST Innovative Sensor Technology are suitable for various gas flow applications. The sensors include an accurate Temperature Sensor and heater. They can operate at various temperature ranges and measure flow rate.
Applications areas include Process Controls, Medical, Air Conditioning and Automotive.
High sensitivity
Long-term stability
Sensors for gases
Mass Flow Sensors and Meters
Related links
- IST INNOVATIVE SENSOR TECHNOLOGY MSF02 Series Flow Sensor Flow Sensor for Gas, 0L/min Min
- IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2 Wire Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY Surface Mount ±3 %, ±5 %
- IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor ±1.5 %, 2-Pin SMD
- IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor 2-Pin
- IST INNOVATIVE SENSOR TECHNOLOGY PT100 RTD Sensor 1.2 mm Dia 2 Wire, Class Y 600 °C max
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 1.2 mm Dia 2 Wire, Class A 600 °C max
