IST INNOVATIVE SENSOR TECHNOLOGY Temperature & Humidity Sensor
- RS Stock No.:
- 121-7998
- Mfr. Part No.:
- HYT271
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7998
- Mfr. Part No.:
- HYT271
- Manufacturer:
- IST INNOVATIVE SENSOR TECHNOLOGY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IST INNOVATIVE SENSOR TECHNOLOGY | |
| Product Type | Temperature & Humidity Sensor | |
| Select all | ||
|---|---|---|
Brand IST INNOVATIVE SENSOR TECHNOLOGY | ||
Product Type Temperature & Humidity Sensor | ||
Humidity and Temperature Modules
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.
Applications areas include Process Control, Test and Measurement, Medical and HVAC.
Low drift
High accuracy
Fully calibrated and compensated humidity and temperature signal
Low power consumption
Digital I2C Interface
Chemical resistance to various gases
Condensed water proof sensing area
TSic™ Sensors IC, IST Innovative Sensor Technology
Related links
- IST INNOVATIVE SENSOR TECHNOLOGY Through Hole Mount ±1.8 %,
- IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor 2-Pin
- IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor ±1.5 %, 2-Pin SMD
- IST INNOVATIVE SENSOR TECHNOLOGY Surface Mount ±3 %, ±5 %
- IST INNOVATIVE SENSOR TECHNOLOGY Through Hole Mount ±0.3°C, 3-Pin TO-92
- IST INNOVATIVE SENSOR TECHNOLOGY Through Hole Mount 3-Pin TO-92
- IST INNOVATIVE SENSOR TECHNOLOGY PT1000 RTD Sensor 2 Wire Class B +600°C Max
- IST INNOVATIVE SENSOR TECHNOLOGY MSF02 Series Flow Sensor Flow Sensor for Gas, 0L/min Min
