Festo SFAB Series Flow Sensor Flow Sensor, 0L/min Min, 10L/min Max
- RS Stock No.:
- 175-2133
- Mfr. Part No.:
- SFAB-10U-HQ6-2SV-M12
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€479.15
(exc. VAT)
€589.35
(inc. VAT)
- RS Stock No.:
- 175-2133
- Mfr. Part No.:
- SFAB-10U-HQ6-2SV-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 10L/min | |
| Connection Type | M12 | |
| Maximum Pressure | 10bar | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 10V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | RCM, cULus | |
| Current Rating | 100mA | |
| Model Number | 565386 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 10L/min | ||
Connection Type M12 | ||
Maximum Pressure 10bar | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 10V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals RCM, cULus | ||
Current Rating 100mA | ||
Model Number 565386 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Controller, IP65 Rating, 0 to 10 Bar Operating Pressure - SFAB-10U-HQ6-2SV-M12
When you need to monitor the rate and consumption of compressed air through your system, choose this flow controller from Festo. You can use it to find leaks in air pipes to help you keep track of energy usage and efficiency. The unit is a reliable option for industrial environments thanks to its wide operating temperature range between 0°C and +50°C. For versatility, it has an operating pressure range between 0 and 10 bar. A 270° rotatable display allows you to adjust the setup for easy viewing, according to your installation or accessibility needs.
Features & Benefits
• Illuminated blue LCD display to help you clearly see airflow measurements
• IP65-rated housing means it's dustproof and protected against low-pressure jets of water
• Light weight of 600g for easy handling and installation
• Maximum output current of 100mA for wide compatibility
Applications
• Factory automation
• Pneumatic operations
• Production lines
• Testing equipment
• HVAC systems
How do I mount this flow controller?
For versatility, you can mount this flow controller in three different ways – by using a through-hole, a top-hat rail or a wall/surface fixing.
Related links
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max

