Festo SFAB Series Flow Sensor Flow Sensor, 0L/min Min, 1000L/min Max
- RS Stock No.:
- 175-2141
- Mfr. Part No.:
- SFAB-1000U-HQ10-2SV-M12
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€575.65
(exc. VAT)
€708.05
(inc. VAT)
- RS Stock No.:
- 175-2141
- Mfr. Part No.:
- SFAB-1000U-HQ10-2SV-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0L/min | |
| Maximum Flow Rate | 1000L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | M12 | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 10V | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus, RCM | |
| Series | SFAB | |
| Current Rating | 100mA | |
| Model Number | 565406 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0L/min | ||
Maximum Flow Rate 1000L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type M12 | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 10V | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus, RCM | ||
Series SFAB | ||
Current Rating 100mA | ||
Model Number 565406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo Flow Sensor, 10V Supply Voltage, 0 to 10 Bar - SFAB-1000U-HQ10-2SV-M12
Install this Festo flow sensor to accurately monitor the liquid and gas flows in your pneumatic system. To prevent productivity downtime, it pinpoints energy losses by detecting line leaks, blockages, pipe bursts and changes in flow concentrations. A digital display helps you to quickly spot problems and ensure your system delivers maximum performance. The versatile component has operating pressures between 0 to 10 bars, which means you can use it in both high-pressure and low-pressure applications.
• IP65 (ingress protection) rating indicates the unit is shielded against dust and lower-pressure water jets
• Compatible with through-hole with top-rail, wall or surface mounting
• Operating temperatures between 0°C to +50°C for use in demanding environments
• Five-pin plug for a secure connection to ensure reliable flow monitoring
Applications
• HVAC (heating, ventilation and air conditioning) systems
• Gas mixing and blending applications
Are flow metres and flow sensors the same?
Yes. The terms 'flow metre' and 'flow sensor' are interchangeable. Both refer to devices that measure the non-linear and linear volumetric or mass flow rate of gases or liquids.
Related links
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 10L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max

