Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max
- RS Stock No.:
- 249-4368
- Mfr. Part No.:
- FS3000-1015
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4368
- Mfr. Part No.:
- FS3000-1015
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Media Monitored | Air | |
| Device Type | Air Velocity Module | |
| Minimum Flow Rate | 1 m/s | |
| Maximum Flow Rate | 15 m/s | |
| Supply Voltage | 3.3 V | |
| Series | FS3000 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Media Monitored Air | ||
Device Type Air Velocity Module | ||
Minimum Flow Rate 1 m/s | ||
Maximum Flow Rate 15 m/s | ||
Supply Voltage 3.3 V | ||
Series FS3000 | ||
The Renesas Electronics FS3000 series is a surface-mount type air velocity module that uses a MEMS thermopile-based sensor. The FS3000 features a digital output with 12-bit resolution. The sensor comprises a solid thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and water condensation.
Resistant to surface contamination
Resistant to vibration and pressure shock
Low power application
Digital output I2C
Supply voltage 3.3V
Module operating temperature range -20°C to +85°C
Module size 8 x 9 x 3.7 mm
Resistant to vibration and pressure shock
Low power application
Digital output I2C
Supply voltage 3.3V
Module operating temperature range -20°C to +85°C
Module size 8 x 9 x 3.7 mm
Related links
- Renesas Electronics FS3000 Series Air Velocity Module Airflow Sensor for Air 15 m/s Max
- Renesas Electronics FS1015 Series Air Velocity Module Airflow Sensor for Air 15 m/s Max
- ifm electronic SDG Series Compressed Air Meter Flow Meter for Air 143.9 m/s Max
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Air 99.8 m/s Max
- ifm electronic SDG Series Air Meter Flow Meter for Air 143.9 m/s Max
- ifm electronic SA Series Flow Sensor for Air 30 m/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 200 m/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 100 m/s Max
