WIKA FSD-4 Series Digital Flow Switch for Fluid, Liquid, 0.05 m/s Min, 3 m/s Max
- RS Stock No.:
- 269-0073
- Mfr. Part No.:
- 48802937
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€458.51
(exc. VAT)
€563.97
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.51 |
*price indicative
- RS Stock No.:
- 269-0073
- Mfr. Part No.:
- 48802937
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Media Monitored | Fluid, Liquid | |
| Device Type | Digital | |
| Minimum Flow Rate | 0.05 m/s | |
| Maximum Flow Rate | 3 m/s | |
| Supply Voltage | 35 V | |
| Series | FSD-4 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Media Monitored Fluid, Liquid | ||
Device Type Digital | ||
Minimum Flow Rate 0.05 m/s | ||
Maximum Flow Rate 3 m/s | ||
Supply Voltage 35 V | ||
Series FSD-4 | ||
- COO (Country of Origin):
- DE
The WIKA electronic flow switch with display is full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.
Wear free flow monitoring of liquid media using them calorimetric principle
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Related links
- WIKA FSD-4 Series Digital Flow Switch for Fluid 0.05 m/s Min, 3 m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10 m/s Max
- Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser DTT31 Series Thermal Flow Switch Flow Switch for Liquid 3 m/s Max
- Endress+Hauser DTT35 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser DTT35 Series Flow Measurement Flow Sensor for Liquid 3 m/s Max
- Endress+Hauser Flowphant DTT35 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
- Endress+Hauser Flowphant DTT31 Series Mass Flow Rate Flow Switch for Liquid 3 m/s Max
