Endress+Hauser DTT35 Series Flow Monitor Flow Sensor for Liquid, 0.03m/s Min, 3m/s Max
- RS Stock No.:
- 317-757
- Distrelec Article No.:
- 303-84-368
- Mfr. Part No.:
- DTT35-B3A111DB2BBB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€425.51
(exc. VAT)
€523.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.51 |
*price indicative
- RS Stock No.:
- 317-757
- Distrelec Article No.:
- 303-84-368
- Mfr. Part No.:
- DTT35-B3A111DB2BBB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Monitor | |
| Minimum Flow Rate | 0.03m/s | |
| Maximum Flow Rate | 3m/s | |
| Housing Material | Stainless Steel | |
| Connection Type | Hygienic Clamp | |
| Maximum Pressure | 100bar | |
| Maximum Supply Voltage | 240V | |
| Minimum Media Temperature | -20°C | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DTT35 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Monitor | ||
Minimum Flow Rate 0.03m/s | ||
Maximum Flow Rate 3m/s | ||
Housing Material Stainless Steel | ||
Connection Type Hygienic Clamp | ||
Maximum Pressure 100bar | ||
Maximum Supply Voltage 240V | ||
Minimum Media Temperature -20°C | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Series DTT35 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Flow Switch is designed for the safe monitoring and display of relative mass flow rates of liquid media in hygienic applications, for example the monitoring of cooling water circulation systems and filter monitoring in the beverage industry. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values. A variety of hygienic process connections leads to a flexible use.
Virtually zero pressure loss
Function check and process information onsite
Configuration software FieldCare for quick configuration
Related links
- Endress+Hauser DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT31 Series Thermal Flow Switch Flow Switch for Liquid 3m/s Max
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
