SMC PFM711 Series Flow Sensor, 2L/min Min, 100L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8631
Distrelec Article No.:
110-91-517
Mfr. Part No.:
PFM711-F02-E
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

PFM711

Product Type

Flow Sensor

Minimum Flow Rate

2 L/min

Maximum Flow Rate

100 L/min

Connection Type

Type G

Distrelec Product Id

110-91-517

IP Rating

IP40

Maximum Operating Temperature

50 °C

Maximum Pressure

7.5 bar

Maximum Supply Voltage

24 V

Minimum Operating Temperature

0 °C

Standards/Approvals

No

COO (Country of Origin):
JP

SMC PFM711 Series Flow Sensor, 2 L/min Minimum Flow Rate, 750kPa Maximum Pressure - PFM711-F02-E


This flow sensor is a vital component in liquid flow measurement, designed for robust performance in various industrial applications. As a flow switch, it efficiently detects and manages flow rates between 2 L/min and 100 L/min. With a supply voltage of 24V, it operates reliably under a maximum pressure of 750 kPa. Built to withstand temperatures from 0°C to +50°C, this device ensures consistent performance across various environments.

Features & Benefits


• Compact design for easy integration into existing systems

• Operates effectively at a minimum flow rate of 2 L/min

• Low current rating of 55mA for energy-efficient operation

• Ideal for use in automation and control systems

Applications


• Utilised in water treatment facilities for precise flow control

• Effective in manufacturing processes for liquid monitoring

• Integrated into HVAC systems for efficient liquid management

• Used in hydraulic systems to maintain optimal flow rates

What is the maximum operational pressure for this device?


It can withstand a maximum operating pressure of 750 kPa, making it ideal for high-pressure scenarios in industrial settings.

How does this sensor ensure accurate flow rate measurements?


It employs advanced sensing technology to provide reliable flow measurements within the specified range, allowing for efficient monitoring and management of liquid flows.

What temperature range can it operate within?


The device functions effectively within media temperatures between 0°C to +50°C, making it suitable for various applications that involve temperature fluctuations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy