SMC PFM711 Series Flow Meter Flow Meter for Fluid, 2L/min Min, 100L/min Max
- RS Stock No.:
- 655-628
- Mfr. Part No.:
- PFM711S-C6-F-M-V
- Manufacturer:
- SMC
Subtotal (1 unit)*
€273.89
(exc. VAT)
€336.88
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.89 |
*price indicative
- RS Stock No.:
- 655-628
- Mfr. Part No.:
- PFM711S-C6-F-M-V
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Fluid | |
| Product Type | Flow Meter | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 100L/min | |
| Maximum Supply Voltage | 24V dc | |
| Series | PFM711 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Fluid | ||
Product Type Flow Meter | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 100L/min | ||
Maximum Supply Voltage 24V dc | ||
Series PFM711 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for air applications, featuring a 6 mm one-touch fitting for easy installation. It offers a rated flow range of 2 to 100 L/min and is equipped with an integrated two-colour digital display for real-time monitoring. The device includes an integrated flow adjustment valve, allowing for precise flow control without the need for external components.
Integrated display
1 PNP output and analog output
CE compliant
Related links
- SMC PFM7 Series Flow Switch Flow Switch for Air 100L/min Max
- SMC PFM711 Series Flow Sensor 100L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 100L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SBY246 Series Flow Meter Flow Sensor 100L/min Max
- ifm electronic SB1246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB2246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB5256 Series Flow Meter Flow Sensor for Liquid 100L/min Max
