Festo SFAW Series Flow Sensor for Fluid, Liquid, 5 l/min Min, 100 L/min Max
- RS Stock No.:
- 288-8259
- Mfr. Part No.:
- SFAW-100T-X-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€491.18
(exc. VAT)
€604.15
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.18 |
*price indicative
- RS Stock No.:
- 288-8259
- Mfr. Part No.:
- SFAW-100T-X-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Fluid, Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 18 - 30 V dc | |
| Series | SFAW | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Fluid, Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 18 - 30 V dc | ||
Series SFAW | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed for monitoring liquid media such as water and neutral fluids. With a maximum pressure of 1.2 MPa and a maximum flow rate of 100 l/min, this flow sensor is ideal for a wide range of industrial applications.
Measures a wide range of liquid media including water and neutral fluids
Operating temperature range of 0°C to 50°C for versatile use
Accurate flow rate measurement with a minimum flow rate of 5 l/min and maximum of 100 l/min
Easy installation with a supply voltage of 18 - 30 VDC and various output options such as 0 - 10 V, 4 - 20 mA, and 1 - 5 V
IO-Link protocol support for seamless communication and data transfer
Operating temperature range of 0°C to 50°C for versatile use
Accurate flow rate measurement with a minimum flow rate of 5 l/min and maximum of 100 l/min
Easy installation with a supply voltage of 18 - 30 VDC and various output options such as 0 - 10 V, 4 - 20 mA, and 1 - 5 V
IO-Link protocol support for seamless communication and data transfer
Related links
- Festo SFAW Series Flow Sensor for Fluid 5 l/min Min, 100 L/min Max
- Festo SFAW Series Flow Sensor for Fluid 1.8 l/min Min, 32 L/min Max
- Festo SFAW Series V 1.1 Flow Sensor for Liquid 32 L/min Max
- Festo SFAH Series Flow Sensor for Fluid 1.8 l/min Min, 32 L/min Max
- Festo Flow Sensor Flow Controller 0 → 10V 8036878
- Festo Flow Sensor Flow Controller 0 → 10V SFAW, 8036876
- Festo SFAM Series Flow Sensor 3000 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 600 L/min Max
