Festo SFAW Series Flow Sensor Flow Sensor for Liquid, 1.8L/min Min, 32L/min Max
- RS Stock No.:
- 288-8261
- Mfr. Part No.:
- SFAW-32-TG12-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€434.38
(exc. VAT)
€534.29
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.38 |
*price indicative
- RS Stock No.:
- 288-8261
- Mfr. Part No.:
- SFAW-32-TG12-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.8L/min | |
| Maximum Flow Rate | 32L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 1.2MPa | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 90°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAW | |
| Standards/Approvals | CE mark, RCM trademark cULus listed (OL) | |
| Current Rating | 100mA | |
| Model Number | 8036871 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.8L/min | ||
Maximum Flow Rate 32L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 1.2MPa | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 90°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAW | ||
Standards/Approvals CE mark, RCM trademark cULus listed (OL) | ||
Current Rating 100mA | ||
Model Number 8036871 | ||
- COO (Country of Origin):
- BG
Festo SFAH Series Flow Sensor, 1.8 l/min Minimum Flow Rate, 32 l/min Maximum Flow Rate - SFAW-32-TG12-E-PNLK-PNVBA-M12, Numeric Part Number: 8036871
This flow sensor is an essential device for precise liquid flow measurement in various applications. Designed to monitor fluid dynamics, it operates effectively within a range of 1.8 to 32 l/min and maintains functionality at temperatures from 0°C to +50°C. The robust construction from polyamide ensures durability while providing reliable performance under high-pressure conditions.
Features & Benefits
• Monitors flow rates accurately within specified range
• Supports both PNP and NPN switching outputs
• Robust design withstands high-pressure environments up to 10 bar
• Offers flexible analogue output options for various needs
• Integrated IO-Link® for seamless communication and diagnostics
• Reverse polarity protection enhances electrical safety
Applications
• Used in automation systems for fluid control
• Suitable for monitoring neutral fluids in industrial processes
• Ideal for integration into existing fluid monitoring systems
• Utilised in mechanical and electrical requiring precise measurements
What types of fluids can be monitored with this device?
The device is suitable for various liquid media including neutral fluids and water, provided that the media's compatibility with contact materials is ensured.
How do the output options enhance operational flexibility?
With multiple analogue outputs such as 0 - 10 V and 4 - 20 mA, it provides users with versatile integration opportunities in different monitoring and control systems.
What safety features are included to prevent electrical mishaps?
It includes reverse polarity protection for all electrical connections, ensuring that incorrect wiring does not lead to device failure or hazards.
How does this sensor handle varying ambient temperatures?
It operates reliably in ambient temperatures ranging from 0°C to +50°C, making it suitable for demanding industrial environments where conditions fluctuate.
Related links
- Festo SFAW Series Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 100L/min Max
- ifm electronic SV5051 Series Vortex Flow Meter Flow Meter for Coolants 32L/min Max
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- Festo Flow Controller SFAW, 8036876
- Festo Plug Flow Controller SFAW, 8036878
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
