Festo SFAW Series Flow Sensor for Fluid, Liquid, 1.8 l/min Min, 32 L/min Max
- RS Stock No.:
- 288-8266
- Mfr. Part No.:
- SFAW-32-X-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€374.24
(exc. VAT)
€460.32
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.24 |
*price indicative
- RS Stock No.:
- 288-8266
- Mfr. Part No.:
- SFAW-32-X-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Fluid, Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.8 l/min | |
| Maximum Flow Rate | 32 L/min | |
| Supply Voltage | 18 - 30 V dc | |
| Series | SFAW | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Fluid, Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.8 l/min | ||
Maximum Flow Rate 32 L/min | ||
Supply Voltage 18 - 30 V dc | ||
Series SFAW | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a smart sensor designed to accurately monitor liquid media such as water and neutral fluids. With a maximum operating temperature of 50°C and a maximum pressure of 1.2 MPa, this sensor ensures reliable performance in various industrial applications.
Accurate flow rate measurement ranging from 1.8 l/min to 32 l/min
Operating pressure of 0 MPa to 1.2 MPa for versatile usage
Temperature measurement capability from 0°C to 90°C for precise monitoring
IO-Link support with smart sensor profile for advanced communication
Wide operational voltage range of DC 18 V to 30 V for flexibility
Durable construction with materials like PA-reinforced and stainless steel for longevity
Operating pressure of 0 MPa to 1.2 MPa for versatile usage
Temperature measurement capability from 0°C to 90°C for precise monitoring
IO-Link support with smart sensor profile for advanced communication
Wide operational voltage range of DC 18 V to 30 V for flexibility
Durable construction with materials like PA-reinforced and stainless steel for longevity
Related links
- Festo SFAW Series Flow Sensor for Fluid 1.8 l/min Min, 32 L/min Max
- Festo SFAW Series V 1.1 Flow Sensor for Liquid 32 L/min Max
- Festo SFAH Series Flow Sensor for Fluid 1.8 l/min Min, 32 L/min Max
- Festo SFAW Series Flow Sensor for Fluid 5 l/min Min, 100 L/min Max
- Festo Flow Sensor Flow Controller 0 → 10V 8036878
- Festo Flow Sensor Flow Controller 0 → 10V SFAW, 8036876
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 32 L/min Max
- Festo SFAM Series Flow Sensor 3000 L/min Max
