Festo SFAW Series Flow Sensor for Fluid, Liquid, 5 l/min Min, 100 L/min Max
- RS Stock No.:
- 288-8260
- Mfr. Part No.:
- SFAW-100-X-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€390.94
(exc. VAT)
€480.86
(inc. VAT)
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.94 |
*price indicative
- RS Stock No.:
- 288-8260
- Mfr. Part No.:
- SFAW-100-X-E-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Fluid, Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 18 - 30 V dc | |
| Series | SFAW | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Fluid, Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 18 - 30 V dc | ||
Series SFAW | ||
- COO (Country of Origin):
- BG
The Festo Smart sensor flow sensor is a high-quality device designed to monitor liquid media such as water and neutral fluids. With a maximum pressure of 1.2 MPa and a wide operating temperature range from 0°C to 90°C, this flow sensor is suitable for a variety of industrial applications.
Smart sensor technology for accurate monitoring of flow rates
Wide operating temperature range from 0°C to 90°C
Maximum pressure of 1.2 MPa for reliable performance
Versatile connection type with plugs for easy installation
Durable construction with materials like stainless steel and PA6T/6I reinforced
IO-Link protocol support for efficient communication
Analog output options for flexible integration
High accuracy and repeatability for precise measurements
Wide operating temperature range from 0°C to 90°C
Maximum pressure of 1.2 MPa for reliable performance
Versatile connection type with plugs for easy installation
Durable construction with materials like stainless steel and PA6T/6I reinforced
IO-Link protocol support for efficient communication
Analog output options for flexible integration
High accuracy and repeatability for precise measurements
Related links
- Festo SFAW Series Flow Sensor for Fluid 5 l/min Min, 100 L/min Max
- Festo SFAW Series Flow Sensor for Fluid 1.8 l/min Min, 32 L/min Max
- Festo SFAW Series V 1.1 Flow Sensor for Liquid 32 L/min Max
- Festo SFAH Series Flow Sensor for Fluid 1.8 l/min Min, 32 L/min Max
- Festo Flow Sensor Flow Controller 0 → 10V 8036878
- Festo Flow Sensor Flow Controller 0 → 10V SFAW, 8036876
- Festo SFAH Series Flow Sensor for Air 100 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 100 L/min Max
