Festo SFTE Series Flow Transmitter Flow Sensor for Air, 0 l/min Min, 10 L/min Max
- RS Stock No.:
- 289-1463
- Mfr. Part No.:
- SFTE-10U-M5F-B-2.5K
- Manufacturer:
- Festo
Subtotal (1 unit)*
€161.50
(exc. VAT)
€198.64
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.50 |
*price indicative
- RS Stock No.:
- 289-1463
- Mfr. Part No.:
- SFTE-10U-M5F-B-2.5K
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 10 L/min | |
| Supply Voltage | 26 V dc | |
| Connection Type | Cable | |
| Maximum Pressure | 10bar | |
| Material | PA Reinforced | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Series | SFTE | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 10 L/min | ||
Supply Voltage 26 V dc | ||
Connection Type Cable | ||
Maximum Pressure 10bar | ||
Material PA Reinforced | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Series SFTE | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- BG
Festo SFTE Series Flow Sensor, 0 l/min Minimum Flow Rate, 10 L/min Maximum Flow Rate - SFTE-10U-M5F-B-2.5K, Numeric Part Number: 8058514
This flow sensor is a thermal flow transmitter designed for precise measurement of air and nitrogen within a range of 0 to 10 L/min. With a robust PA-reinforced casing, it operates effectively under varying environmental conditions, maintaining performance within a temperature range of 0°C to +50°C. The device features a 2.5 m cable connection for easy integration into existing systems.
Features & Benefits
• Thermal measuring principle ensures accurate flow detection
• Designed for 0 to 10 L/min flow rate measurement
• Built to withstand high pressure up to 10 bar
• Low power consumption with a supply voltage of 26V DC
• Fast response time of just 3 ms for instant readings
• Compatible with compressed air and nitrogen as operating media
• Designed for 0 to 10 L/min flow rate measurement
• Built to withstand high pressure up to 10 bar
• Low power consumption with a supply voltage of 26V DC
• Fast response time of just 3 ms for instant readings
• Compatible with compressed air and nitrogen as operating media
Applications
• Used for monitoring air flow in automation systems
• Applicable in industrial flow measurement devices
• Ideal for integration in pneumatic
• Suitable for cleanroom environments in battery production
• Applicable in industrial flow measurement devices
• Ideal for integration in pneumatic
• Suitable for cleanroom environments in battery production
What is the significance of the flow measurement range?
The 0 to 10 L/min measurement range allows for precise validation of flow in systems requiring low to moderate throughput, ideal for sensitive processes such as instrumentation and calibration in the automation sector.
How does the flow sensor handle high-pressure scenarios?
With a maximum operating pressure of 10 bar, this device is well-suited for high-pressure applications, ensuring reliable measurements in various pneumatic operations without compromising performance.
What protection features are included to enhance durability?
The flow sensor includes reverse polarity protection, overload protection, and a corrosion-resistant design, making it robust and reliable in harsh environments, thereby reducing maintenance needs.
Related links
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 10 L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 1 L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 5 L/min Max
- Festo SFAH Series Flow Transmitter Flow Sensor for Air 1 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAH Series Flow Sensor for Air 10 L/min Max
