Festo SFTE Series Flow Transmitter Flow Sensor for Air, 0 l/min Min, 10 L/min Max
- RS Stock No.:
- 289-1464
- Mfr. Part No.:
- SFTE-10U-Q4-B-2.5K
- Manufacturer:
- Festo
Subtotal (1 unit)*
€155.75
(exc. VAT)
€191.57
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.75 |
*price indicative
- RS Stock No.:
- 289-1464
- Mfr. Part No.:
- SFTE-10U-Q4-B-2.5K
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0 l/min | |
| Maximum Flow Rate | 10 L/min | |
| Supply Voltage | 22 → 26 V dc | |
| Connection Type | Cable | |
| Maximum Pressure | 10bar | |
| Material | PA-Reinforced | |
| Minimum Media Temperature | 0 °C | |
| Maximum Media Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Series | SFTE | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0 l/min | ||
Maximum Flow Rate 10 L/min | ||
Supply Voltage 22 → 26 V dc | ||
Connection Type Cable | ||
Maximum Pressure 10bar | ||
Material PA-Reinforced | ||
Minimum Media Temperature 0 °C | ||
Maximum Media Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Series SFTE | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- BG
Festo SFTE Series Flow Sensor, 10 L/min Maximum Flow Rate - SFTE-10U-Q4-B-2.5K, Numeric Part Number: 8058515
This flow sensor is a specialised air flow transmitter designed for accurate monitoring of air flow rates. It operates efficiently within a range of 0 to 10 L/min and is suited for various applications that demand precise flow measurements. The robust design is crafted from PA-reinforced materials, ensuring durability and resilience in industrial settings.
Features & Benefits
• Capable of measuring flow rates up to 10 L/min for versatile applications
• Functions within a supply voltage range of 22-26V DC for compatibility
• Constructed from PA-reinforced material, guaranteeing reliable durability
• Ideal for monitoring air flow, enhancing system efficiency
• Compact design facilitates easy installation in confined spaces
• Operates effectively in temperatures from 0°C to +50°C
• Functions within a supply voltage range of 22-26V DC for compatibility
• Constructed from PA-reinforced material, guaranteeing reliable durability
• Ideal for monitoring air flow, enhancing system efficiency
• Compact design facilitates easy installation in confined spaces
• Operates effectively in temperatures from 0°C to +50°C
Applications
• Utilised in HVAC systems for effective air flow measurement
• Applied in automation processes for accurate air flow control
• Suitable for industrial settings requiring precise monitoring of air
• Enhances flow measurement reliability for various pneumatic systems
• Applied in automation processes for accurate air flow control
• Suitable for industrial settings requiring precise monitoring of air
• Enhances flow measurement reliability for various pneumatic systems
What is the maximum pressure rating for this device?
It can withstand pressures up to 10 bar, making it suitable for various applications in controlled environments.
How does this sensor perform in different temperature conditions?
The device operates efficiently in media temperatures ranging from 0°C to +50°C, allowing versatility in diverse working conditions.
Can this sensor be easily integrated into existing systems?
Yes, its compact design and cable connection type ensure straightforward integration into automation and control systems.
What kind of maintenance does this sensor require?
Regular checks on the connection and cleaning of the sensor may be necessary to maintain optimal performance, depending on the application environment.
Related links
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 10 L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 5 L/min Max
- Festo SFTE Series Flow Transmitter Flow Sensor for Air 1 L/min Max
- Festo SFAH Series Flow Transmitter Flow Sensor for Air 1 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAH Series Flow Sensor for Air 10 L/min Max
