Philips Lighting 58 W T8 Fluorescent Tube, 5200 lm, 1500mm
- RS Stock No.:
- 377-561
- Mfr. Part No.:
- 927922083023
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-561
- Mfr. Part No.:
- 927922083023
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 58 W | |
| Shape | Linear | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 5200 lm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 58 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 5200 lm | ||
The Philips Lighting T8 fluorescent tubes are energy efficient fluorescent lamps. They meet standard T8 sizing, which means they are tubular with a 26 mm diameter. These fluorescent tubes feature a G13 base. This series is available in a range of colours from 2700 K all the way through to 8000 K.
Lumilux T8 fluorescent tubes are dimmable, making them more versatile as you can install them in dimmable luminaires. This gives you greater control over the light in your environment.
This series utilises top quality three band phosphor.
T8 fluorescent lamps provide good lumen maintenance (90% for the lifespan of the lamp) and have good colour rendering.
They have an excellent service life of up to 18, 000 hours (depending on the model).
This series utilises top quality three band phosphor.
T8 fluorescent lamps provide good lumen maintenance (90% for the lifespan of the lamp) and have good colour rendering.
They have an excellent service life of up to 18, 000 hours (depending on the model).
Related links
- Sylvania 58 W T8 Fluorescent Tube 1500mm, G13
- Osram 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 51 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 36 W T8 Fluorescent Tube 1200mm
- Sylvania 18 W T8 Fluorescent Tube 600mm, G13
- Osram 15 W T8 Fluorescent Tube 450mm, G13
- Philips Lighting MAS 5200 lm 36 W LED Tube Light 4.92 ft (1.5 m)
