Philips Lighting 36 W T8 Fluorescent Tube, 3350 lm, 1200mm
- RS Stock No.:
- 377-577
- Mfr. Part No.:
- 927921083023
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 377-577
- Mfr. Part No.:
- 927921083023
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
- COO (Country of Origin):
- PL
Related links
- Osram 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 36 W T8 Fluorescent Tube 1200mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube 1500mm
- Philips Lighting 51 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 58 W T8 Fluorescent Tube 1500mm, G13
- Osram 58 W T8 Fluorescent Tube 1500mm, G13
- Sylvania 18 W T8 Fluorescent Tube 600mm, G13