Osram 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- RS Stock No.:
- 656-1315
- Mfr. Part No.:
- 4050300517957
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 656-1315
- Mfr. Part No.:
- 4050300517957
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 58 W | |
| Shape | Linear | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 5200 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 58 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 5200 lm | ||
- COO (Country of Origin):
- CN
517957 Fluorescent Tube Features:
517957 is an 58 watt fluorescent tube. It features a cool white colour and has a colour temperature rating of 4000K. This fluorescent lamp creates luminous flux of 5200 Ims and has a colour rendering index of ≥77.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 68 kWh/1000h and a lifespan of 20,000 hours.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 68 kWh/1000h and a lifespan of 20,000 hours.
Related links
- Osram 58 W T8 Fluorescent Tube 1500mm, G13
- Sylvania 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube 1500mm
- Philips Lighting 51 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 58 W T8 Fluorescent Tube 1500mm, G13
- Osram 15 W T8 Fluorescent Tube 450mm, G13
- Osram 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 18 W T8 Fluorescent Tube 600mm, G13
