Osram 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- RS Stock No.:
- 656-1309
- Mfr. Part No.:
- L58835
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-1309
- Mfr. Part No.:
- L58835
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 58 W | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3500K | |
| Lamp Base | G13 | |
| Colour Tone | White | |
| Colour Reference | 835 | |
| Luminosity | 5200 lm | |
| EU Energy Efficiency Rating | A | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 58 W | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 3500K | ||
Lamp Base G13 | ||
Colour Tone White | ||
Colour Reference 835 | ||
Luminosity 5200 lm | ||
EU Energy Efficiency Rating A | ||
Related links
- Osram 58 W T8 Fluorescent Tube 1500mm, G13
- Sylvania 58 W T8 Fluorescent Tube 1500mm, G13
- Philips Lighting 58 W T8 Fluorescent Tube 1500mm
- Philips Lighting 51 W T8 Fluorescent Tube 1500mm, G13
- GlassGuard 58 W T8 Fluorescent Tube 1500mm, G13
- Osram 15 W T8 Fluorescent Tube 450mm, G13
- Osram 36 W T8 Fluorescent Tube 1200mm, G13
- Sylvania 18 W T8 Fluorescent Tube 600mm, G13
