3M GPH-110GF VHB Grey Foam Tape, 19mm x 3 m, 1.1 mm Thick
- RS Stock No.:
- 184-8208
- Distrelec Article No.:
- 301-22-205
- Mfr. Part No.:
- 3M GPH-110GF 19mm x 3m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€19.11
(exc. VAT)
€23.51
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 604 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €19.11 | - |
| 15 - 39 | €18.36 | 3% |
| 40 + | €17.57 | 8% |
*price indicative
- RS Stock No.:
- 184-8208
- Distrelec Article No.:
- 301-22-205
- Mfr. Part No.:
- 3M GPH-110GF 19mm x 3m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 3m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 37N/cm | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | No | |
| Model Number | GPH-110GF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 3m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 37N/cm | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals No | ||
Model Number GPH-110GF | ||
- COO (Country of Origin):
- DE
3M VHB™ Series Foam Tape, Acrylic Adhesive, Acrylic Foam Backing - 3M GPH-110GF 19mm x 3m
The 3M foam tape is a versatile adhesive solution suitable for various industries such as automation, electronics, electrical, and mechanical applications. This double-sided VHB Foam tape offers excellent adhesion and durability, making it ideal for bonding applications in challenging environments. With its heat-resistant properties and grey foam design, the 3M GPH-110GF Foam tape in 19mm x 3m size provides a reliable and high-strength solution.
Features & Benefits
• Acrylic foam construction for superior strength and adhesion
• Double-sided design for easy application and secure bonding
• Grey colour for discreet and seamless integration
• Heat-resistant properties for durable performance in extreme conditions
• High strength foam tape for reliable and long-lasting bond
Applications
• Panel to frame stiffener bonding
• Lens window to housing decorative material attachment
• Mounting vinyl wiring ducts and conduit channels
• Logo attachment and POP display construction
Can it be used for high-temperature applications?
Yes, the 3M foam tape is heat resistant, making it suitable for challenging environments.
Will it provide a strong and durable bond?
Yes, the high-strength foam tape offers reliable adhesion for long-lasting performance.
Is it suitable for bonding different materials?
Yes, the acrylic adhesive foam tape can bond various surfaces effectively.
Can it be used for exterior applications?
Yes, the heat-resistant and durable properties make it suitable for both interior and exterior applications.
Will it leave any residue upon removal?
No, the 3M foam tape is designed to provide a clean and residue-free removal process.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB GPH Grey Adhesive Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Tape GPH-110GF Grey Foam Tape 1.1 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 600 μm Thick
- 3M 4611F VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick