3M GPH-060GF VHB Grey Foam Tape, 19mm x 3 m, 600 μm Thick
- RS Stock No.:
- 184-8207
- Distrelec Article No.:
- 301-22-204
- Mfr. Part No.:
- 3M GPH-060GF 19mm x 3m
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save €11.40
View bulk pricing optionsSubtotal (1 unit)*
€19.06
(exc. VAT)
€23.44
(inc. VAT)
In Stock
- 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €19.06 | - |
| 15 - 39 | €18.30 | €11.40 |
| 40 + | €17.54 | €60.80 |
*price indicative
- RS Stock No.:
- 184-8207
- Distrelec Article No.:
- 301-22-204
- Mfr. Part No.:
- 3M GPH-060GF 19mm x 3m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 600μm | |
| Length | 3m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 25N/cm | |
| Foam Density | 710kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 230°C | |
| Model Number | GPH-060GF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 600μm | ||
Length 3m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 25N/cm | ||
Foam Density 710kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Standards/Approvals No | ||
Maximum Operating Temperature 230°C | ||
Model Number GPH-060GF | ||
- COO (Country of Origin):
- DE
3M Grey Foam Tape, 0.6mm Thickness, 3m Length - VHB Series - 3M GPH-060GF 19mm x 3m
Use this multi-purpose foam tape from 3M to join materials together in design and manufacturing applications. Its high adhesive strength of 25N/cm (Newton-centimetres) makes it a practical alternative to rivets and other metal fasteners. A high-temperature tolerance lets it withstand thermal rates up to +230°C in the short term and +150°C in the long term, meaning it's appropriate for extreme settings. The tape's double-sided design eliminates the need for two tapes or a carrier to join materials, so minimises bulk. With virtually invisible bonding, you get an enhanced design appearance as there's almost no mark at the joint.
Features and Benefits
• Ultraviolet (UV) stable to resist the harsh effects of sunlight and allow for outdoor use
• Tool-free application saves time and effort
• Sticks securely to surfaces including metals, plastics and wood for versatility
• Joins thin and dissimilar materials for enhanced productivity
Applications
• Phones and tablets
• Heavy-duty trucks
• Structural design
The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ GPH Tapes GPH-060GF is designed for bonding where high temperature tolerance is needed, including applications that undergo a powder coat or liquid painting process.
Is this tape waterproof?
Designed to create durable and reliable bonds for high temperatures and multi material bonding.
The tape has a closed-cell structure, preventing even vapour from passing through it. This means it's waterproof and especially practical for use in sealing operations.
Fast and easy-to-use permanent bonding method provides high strength and long-term durability;Pressure sensitive adhesive bonds on contact to provide immediate handling strength;Creates a permanent seal against water, moisture and more;Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to its transparency;Grey, 2.3 mm, multi-purpose adhesive and conformable acrylic foam core for good performance in a variety of applications;Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Fast and easy-to-use permanent bonding method provides high strength and long-term durability;Pressure sensitive adhesive bonds on contact to provide immediate handling strength;Creates a permanent seal against water, moisture and more;Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to its transparency;Grey, 2.3 mm, multi-purpose adhesive and conformable acrylic foam core for good performance in a variety of applications;Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Design and deliver with 3M™ VHB™ Tape. Utilizing the general purpose acrylic adhesive on both sides of the VHB™ Tape. It's been designed to be used in applications to join transparent materials or where a clear tape is necessary.
Design and deliver with 3M™ VHB™ Tape. Utilizing the general purpose acrylic adhesive on both sides of the VHB™ Tape. It's been designed to be used in applications to join transparent materials or where a clear tape is necessary.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M GPH-060GF VHB Grey Foam Tape 600 μm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 0.6 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 600 μm Thick
- 3M 4611F VHB Grey Foam Tape 1.1 mm Thick
- 3M 4941P 19mm x 3m, 1.1mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick