3M LSE110WF 710015 White VHB Tape, 19mm x 3 m, 1.1 mm Thick
- RS Stock No.:
- 284-7360
- Mfr. Part No.:
- 7100154122
- Manufacturer:
- 3M
Subtotal (1 unit)*
€32.02
(exc. VAT)
€39.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.02 |
*price indicative
- RS Stock No.:
- 284-7360
- Mfr. Part No.:
- 7100154122
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | VHB Tape | |
| Thickness | 1.1mm | |
| Length | 3m | |
| Backing Material | Acrylic | |
| Colour | White | |
| Single/Double Sided | Double Sided | |
| Foam Density | 710kg/m³ | |
| Trade Name | 710015 | |
| Adhesive Material | Modified Acrylic | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM D3330, ASTM D-3652, ASTM D1002, ASTM D3654, ASTM D897 | |
| Model Number | LSE110WF | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type VHB Tape | ||
Thickness 1.1mm | ||
Length 3m | ||
Backing Material Acrylic | ||
Colour White | ||
Single/Double Sided Double Sided | ||
Foam Density 710kg/m³ | ||
Trade Name 710015 | ||
Adhesive Material Modified Acrylic | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM D3330, ASTM D-3652, ASTM D1002, ASTM D3654, ASTM D897 | ||
Model Number LSE110WF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M VHB Series Foam Tape, 19mm Width, 1.10mm Thickness - 7100154122
This foam tape is a versatile adhesive solution designed to meet the demands of various industries, particularly in automation, electronics, and mechanical applications. Measuring 19mm in width, 1.10mm in thickness, and 3m in length, it features a robust double-sided adhesive made from acrylic. The white foam tape combines high density with strong bonding capabilities, making it ideal for a range of projects where reliable adhesion is essential.
Features & Benefits
• Double-sided design ensures strong contact for permanent use
• Acrylic backing offers excellent resistance to moisture
• Strong adhesive formulation allows for reliable bonding to surfaces \\
• Compatible with various substrates for flexible needs
Applications
• Used for mounting electronic components securely
• Ideal for securing insulation materials in building projects
• Suitable for automotive interior fittings and trims
• Effective for sealing gaps in packaging and industrial materials
• Utilised in label and signage for added durability
How does the density of the material affect its performance?
The high density of 710kg/m³ ensures that the tape maintains its shape and integrity under pressure, providing a long-lasting bond that can withstand various stresses in application.
What surfaces can this adhesive effectively bond to?
This adhesive is designed to bond well with a variety of surfaces, including metals, plastics, and wood, making it suitable for diverse uses across different industry sectors.
Is this product resistant to environmental factors?
Yes, the acrylic construction of the tape offers excellent resistance to moisture, making it suitable for both indoor and outdoor applications without compromising its adhesive quality.
Can this tape be used for electrical insulation?
While the tape provides strong adhesion, it is not specifically designed for electrical insulation, and users should consider other specialised products for such purposes.
What are the temperature limits for this adhesive?
The product is engineered to maintain its adhesive properties even in fluctuating temperatures. However, specific temperature limits should be checked according to application requirements for optimal performance.
Related links
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 4952 VHB White Foam Tape 1.1 mm Thick
- 3M 4611F VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB White Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick