3M 4991 700003 Grey Foam Tape, 19mm x 16.5 m, 2.3 mm Thick
- RS Stock No.:
- 285-5796
- Mfr. Part No.:
- 7000033143
- Manufacturer:
- 3M
Subtotal (1 unit)*
€93.84
(exc. VAT)
€115.42
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.84 |
*price indicative
- RS Stock No.:
- 285-5796
- Mfr. Part No.:
- 7000033143
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 2.3mm | |
| Length | 16.5m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Foam Density | 720kg/m³ | |
| Trade Name | 700003 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | +121°C | |
| Standards/Approvals | ASTM D-1002, ASTM D-897, ASTM D-3330 | |
| Model Number | 4991 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 2.3mm | ||
Length 16.5m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Foam Density 720kg/m³ | ||
Trade Name 700003 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature +121°C | ||
Standards/Approvals ASTM D-1002, ASTM D-897, ASTM D-3330 | ||
Model Number 4991 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M VHB Series Foam Tape, 19mm Width, 2.30mm Thickness - 7000033143
This foam tape is a double-sided adhesive solution designed for effective bonding in various applications. Measuring 19mm in width and 2.30mm in thickness, this durable tape offers a generous length of 16.50m, making it suitable for extensive usage. Constructed from high-quality acrylic materials, it is tailored for high-density performance, ensuring lasting adhesion in diverse environments.
Features & Benefits
• High-density foam ensures strong adhesion under pressure
• Weatherproof properties ideal for outdoor use
• Acrylic backing provides robust and reliable hold
• Easy to apply, streamlining professional project workflows
Applications
• Utilised for mounting signage and displays where secure adhesion is required
• Effective for automotive , securing components and trims
• Suitable for securing insulation materials in mechanical installations
• Effective in electronic assemblies, providing a reliable bond for components
• Can be used in construction for adhering various surfaces
What are the advantages of using this type of adhesive tape for industrial applications?
The double-sided foam tape offers strong adhesion and can handle high-density loads, making it ideal for industrial tasks. Its weatherproof and high-temperature resistance also ensures reliability, even in challenging environments.
How does this adhesive tape perform in varying temperature conditions?
With a maximum operating temperature of +121°C, it maintains strong bonding capabilities. This feature is beneficial for applications subjected to fluctuating temperatures.
How is this product applied to achieve optimal adhesion?
Ensure the surface is clean and dry before application. Press firmly to activate the adhesive properties, ensuring a strong hold for the intended use.
Related links
- 3M 4991 700003 Grey Bonding Tape 2.3 mm Thick
- 3M 4991 700007 Grey Foam Tape 2.3 mm Thick
- 3M 4918F 700003 Clear Bonding Tape 2 mm Thick
- 3M SCOTCH 969 ATG Clear Foam Tape 130 μm Thick
- 3M SCOTCH 5423 UHMW PE Transparent Foam Tape 280 μm Thick
- 3M 928 White Scotch Transfer Tape 19mm x 16.5 m
- 3M 4991F Grey Foam Tape 2.3 mm Thick
- RS PRO Conductive Metallic Tape, 19mm x 16.5 m 130 °C Max