3M SCOTCH 5423 UHMW PE Transparent Foam Tape, 19mm x 16.5 m, 280 μm Thick
- RS Stock No.:
- 787-3209
- Distrelec Article No.:
- 180-81-881
- Mfr. Part No.:
- 3M 5423 19mm x 16,50m
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€90.11
(exc. VAT)
€110.84
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €90.11 |
| 6 - 14 | €86.51 |
| 15 + | €84.70 |
*price indicative
- RS Stock No.:
- 787-3209
- Distrelec Article No.:
- 180-81-881
- Mfr. Part No.:
- 3M 5423 19mm x 16,50m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 280μm | |
| Length | 16.5m | |
| Backing Material | UHMW Polyethylene | |
| Colour | Transparent | |
| Adhesion Strength | 2.8N/cm | |
| Trade Name | UHMW PE | |
| Adhesive Material | Rubber | |
| Tensile Strength | 96.3N/cm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Model Number | SCOTCH 5423 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 280μm | ||
Length 16.5m | ||
Backing Material UHMW Polyethylene | ||
Colour Transparent | ||
Adhesion Strength 2.8N/cm | ||
Trade Name UHMW PE | ||
Adhesive Material Rubber | ||
Tensile Strength 96.3N/cm | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Model Number SCOTCH 5423 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 96.3N/cm Tensile Strength, 2.8N/cm Adhesive Strength - SCOTCH 5423 Series - 3M 5423 19mm x 16,50m
Prevent squeaks and rattles or seal gaps and reduce friction with this versatile foam tape from 3M. The combination of a rubber adhesive and UHMW polyethylene backing ensures secure adhesion to plastic, wood or metal. Its resistance to varying temperatures, chemicals and abrasions improves durability, making it suitable for impact wear and sliding applications. As this tape is self-lubricating, you can use it to limit contamination in tight spaces.
Features & Benefits
• Length of 16.5m lets you cut just what you need
• 0.28mm thickness minimises bulk
• Wide operating temperature range between -35°C and +110°C for use in challenging conditions
Applications
• Plumbing jobs
• Tank and bin liners
• Cabinet slides
This double-sided tape has adhesive on both sides, so it can invisibly join two items.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Related links
- 3M SCOTCH 969 ATG Clear Foam Tape 130 μm Thick
- 3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 50mm x 280 μm
- 3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 25mm x 280 μm
- 3M SCOTCH 4656 DIE Scotch Transparent Foam Tape 600 μm Thick
- 3M 928 White Scotch Transfer Tape 19mm x 16.5 m
- 3M 4991 700003 Grey Foam Tape 2.3 mm Thick
- 3M 4910F VHB Transparent Foam Tape 1 mm Thick
- 3M 4912F White Double Sided Tape 19mm x 16.5 mm