3M 4941 700007 Grey High-Strength Bonding Tape, 12mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 285-5805
- Mfr. Part No.:
- 7000072408
- Manufacturer:
- 3M
Subtotal (1 unit)*
€98.55
(exc. VAT)
€121.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.55 |
*price indicative
- RS Stock No.:
- 285-5805
- Mfr. Part No.:
- 7000072408
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | High-Strength Bonding Tape | |
| Width | 12mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Single/Double Sided | Double Sided | |
| Foam Density | 720kg/m³ | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ASTM D-1002, ASTM D-3330, ASTM D-897 | |
| Model Number | 4941 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type High-Strength Bonding Tape | ||
Width 12mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Single/Double Sided Double Sided | ||
Foam Density 720kg/m³ | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ASTM D-1002, ASTM D-3330, ASTM D-897 | ||
Model Number 4941 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M VHB Series Foam Tape, 12mm Width, 1.10mm Thickness - 7000072408
This double-sided foam tape is a versatile adhesive solution designed for industrial applications. With a width of 12mm, a thickness of 1.10mm, and a generous length of 33m, this grey foam tape features a robust acrylic backing material, ensuring strong performance in various settings. It boasts a foam density of 720kg/m³, making it a reliable choice for demanding tasks.
Features & Benefits
• Provides an effective bonding solution with double-sided use
• Crafted from acrylic adhesive for lasting durability
• Designed for heavy-duty needs across multiple industries
• Offers high performance with a reliable tack and bond strength
• Ideal for use in challenging conditions, enhancing versatility
Applications
• Used for mounting items in electrical enclosures
• Utilised in the automotive industry for secure panel assembly
• Suitable for use in signage and display installations
• Applied in electronics for PCB bonding
• Effective in mechanical requiring secure fixation
What makes this tape suitable for high-temperature environments?
The tape is engineered with an acrylic adhesive that maintains its adhesion up to +149°C, making it ideal for applications in heat-sensitive situations.
How does the foam density contribute to its performance?
A foam density of 720kg/m³ ensures that the tape can withstand significant stress without losing its adhesive properties, making it suitable for heavy-duty uses.
Can this tape be used for outdoor applications?
While it is not explicitly mentioned, the durable nature of the acrylic adhesive provides some resistance to environmental elements, making it possible for limited outdoor use, depending on specific conditions.
What are the advantages of using double-sided tape over traditional adhesive methods?
Double-sided tape provides a clean and mess-free application, eliminates drying time, and offers versatility in positioning, making it easier to handle components without physical fasteners.
Is this tape compatible with various substrates?
Yes, the acrylic adhesive allows strong adhesion to a range of surfaces, including metals, plastics, and glass, ensuring effective bonding across different materials.
Related links
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4918 700007 Clear High-Strength Bonding Tape 2 mm Thick
- 3M 4905 700007 Clear High-Strength Bonding Tape 500 μm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4991 700003 Grey Bonding Tape 2.3 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick