RS PRO Force Gauge RS232, Resolution: 2 N

Subtotal (1 unit)*

€250.44

(exc. VAT)

€308.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€250.44

*price indicative

RS Stock No.:
606-587
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Force Gauge

Accuracy

±1 %

Resolution

2 N

Units Measured

kgf, N

Digital Output

RS232

Weight

75g

Length

230mm

Height

50mm

Width

60mm

Standards/Approvals

C3

Series

RS PRO

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN

RS PRO Mechanical Force Gauge, 500 N Range, 2 N Resolution


The RS PRO Mechanical Force Gauge is a high precision, portable instrument designed for measuring tensile and compressive loads. It is ideal for use in various industries such as electronics, automotive, and construction, providing accurate and reliable force measurements. This force gauge is a versatile tool for both professional and research applications.

Features and Benefits


Easy reading, accurate, high precision: Ensures reliable measurements for critical applications

Portable push and pull: Convenient for on-site testing and measurements

Two kinds of units (N, kgf) double display: Eliminates the need for unit conversion, saving time and reducing errors

Peak holding and load real-time value indicator free switching: Simplifies operation and enhances usability

Handheld design, small size, simple operation: Facilitates ease of use and transport

Easy to transport, save and maintain: Reduces downtime and maintenance costs

Applications


Electronic and electrical appliances

Hardware locks

Auto parts

Light industry

Lighters and ignition devices

Fire equipment

Pen making

Construction

Fishing gear

Chemical industry

Machinery

IT

Scientific research institutions

Additional Information


Measurement Units: kgf, N

Digital Output: RS232

Best Accuracy: ±1 %

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links