Tractel handifor 100 Force Gauge, Range: Handifor, Resolution: 0.2 kg, RSCAL
- RS Stock No.:
- 904-931
- Mfr. Part No.:
- handifor 100
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€349.64
(exc. VAT)
€430.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.64 |
*price indicative
- RS Stock No.:
- 904-931
- Mfr. Part No.:
- handifor 100
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Units Measured | kg, Dan, lb | |
| Resolution | 0.2 kg | |
| Battery Life | 100h | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 500g | |
| Length | 152mm | |
| Standards/Approvals | EU, CE | |
| Height | 30mm | |
| Width | 70mm | |
| Series | Handifor | |
| Calibrated | RSCAL | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Units Measured kg, Dan, lb | ||
Resolution 0.2 kg | ||
Battery Life 100h | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 500g | ||
Length 152mm | ||
Standards/Approvals EU, CE | ||
Height 30mm | ||
Width 70mm | ||
Series Handifor | ||
Calibrated RSCAL | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The miniscale handifor® is lightweight, Compact and ergonomic. It is designed to measure forces or light loads. Specially designed for difficult load control conditions, the handifor can measure the weight of your packages, shipping bags, couriers, materials in laboratories and many other materials that need weighing.
One S-hooks and one shackle included
Power supply: two 1.5 V AAA batteries (LR3)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
14 mm (9⁄16 in) LCD Display
IP 40 Protection
Related links
- Tractel handifor 100 Force Gauge Resolution: 0.2 kg
- Tractel handifor 50 Force Gauge Resolution: 0.2 kg, RSCAL
- Tractel handifor 50 Force Gauge Resolution: 0.2 kg
- Tractel handifor 200 Force Gauge Resolution: 0.5 kg, RSCAL
- Tractel handifor 200 Force Gauge Resolution: 0.5 kg
- Tractel handifor 20 Force Gauge Resolution: 0.1 kg
- Tractel Dynafor Expert 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Pro 1t Force Gauge 4 Hz Resolution: 0.2 kg
