Tractel handifor 100 Force Gauge, Range: Handifor, Resolution: 0.2 kg

Subtotal (1 unit)*

€236.24

(exc. VAT)

€290.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€236.24

*price indicative

Calibration Options:

Each

€349.64

(exc. VAT)

€430.06

(inc. VAT)

RS Stock No.:
255-3732
Mfr. Part No.:
handifor 100
Manufacturer:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Product Type

Force Gauge

Accuracy

±0.5 %

Resolution

0.2 kg

Units Measured

kg, Dan, lb

Display Type

LCD

Battery Life

100h

Battery Type

AAA

Power Source

Battery

Weight

500g

Height

30mm

Standards/Approvals

EU, CE

Width

70mm

Length

152mm

Series

Handifor

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The miniscale handifor® is lightweight, Compact and ergonomic. It is designed to measure forces or light loads. Specially designed for difficult load control conditions, the handifor can measure the weight of your packages, shipping bags, couriers, materials in laboratories and many other materials that need weighing.

One S-hooks and one shackle included

Power supply: two 1.5 V AAA batteries (LR3)

Safety coefficient Minimum 4

Supplied with instructions for use and maintenance

14 mm (9⁄16 in) LCD Display

IP 40 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy