Tractel handifor 50 Force Gauge, Range: Handifor, Resolution: 0.2 kg, RSCAL
- RS Stock No.:
- 904-933
- Mfr. Part No.:
- handifor 50
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€327.46
(exc. VAT)
€402.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.46 |
*price indicative
- RS Stock No.:
- 904-933
- Mfr. Part No.:
- handifor 50
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±0.5 % | |
| Resolution | 0.2 kg | |
| Units Measured | lb, Dan, kg | |
| Display Type | LCD | |
| Battery Life | 100h | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 500g | |
| Height | 30mm | |
| Standards/Approvals | EU, CE | |
| Length | 152mm | |
| Width | 70mm | |
| Series | Handifor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Force Gauge | ||
Accuracy ±0.5 % | ||
Resolution 0.2 kg | ||
Units Measured lb, Dan, kg | ||
Display Type LCD | ||
Battery Life 100h | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 500g | ||
Height 30mm | ||
Standards/Approvals EU, CE | ||
Length 152mm | ||
Width 70mm | ||
Series Handifor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The miniscale handifor® is lightweight, Compact and ergonomic. It is designed to measure forces or light loads. Specially designed for difficult load control conditions, the handifor can measure the weight of your packages, shipping bags, couriers, materials in laboratories and many other materials that need weighing.
One S-hooks and one shackle included
Power supply: two 1.5 V AAA batteries (LR3)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
14 mm (9⁄16 in) LCD Display
IP 40 Protection
Related links
- Tractel handifor 50 Force Gauge Resolution: 0.2 kg
- Tractel handifor 100 Force Gauge Resolution: 0.2 kg, RSCAL
- Tractel handifor 100 Force Gauge Resolution: 0.2 kg
- Tractel handifor 200 Force Gauge Resolution: 0.5 kg, RSCAL
- Tractel handifor 200 Force Gauge Resolution: 0.5 kg
- Tractel handifor 20 Force Gauge Resolution: 0.1 kg
- Tractel Dynafor Expert 1t Force Gauge 4 Hz Resolution: 0.2 kg
- Tractel Dynafor Pro 1t Force Gauge 4 Hz Resolution: 0.2 kg
