Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- RS Stock No.:
- 554-778
- Mfr. Part No.:
- SIS 422 24VDC
- Manufacturer:
- Elesta
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- 361 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.89 | - |
| 5 - 9 | €28.97 | 3% |
| 10 + | €27.72 | 7% |
*price indicative
- RS Stock No.:
- 554-778
- Mfr. Part No.:
- SIS 422 24VDC
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Coil Resistance | 860Ω | |
| Coil Power | 0.66W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16.6mm | |
| Length | 48mm | |
| Height | 16.5mm | |
| Series | SIS 6 | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Coil Resistance 860Ω | ||
Coil Power 0.66W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Depth 16.6mm | ||
Length 48mm | ||
Height 16.5mm | ||
Series SIS 6 | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CH
Elesta SIS Relays, 6 Contacts
• PCB relay with forcibly guided contacts;• Protective separation between control and load circuit (leakage and creepage distance > 8mm);• EN 50205, type A;• Double and reinforced insulation between the contacts;• Contact mounting: SIS422 4NO/2NC;• Small external dimensions;• Mean coil power 0.66W;• Holding power 0.20W;• For Railway Applications: EN 50155
Related links
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 3PDT
- Elesta PCB Force Guided Relay 9 NO/1 NC
