Siemens Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT
- RS Stock No.:
- 256-5383
- Mfr. Part No.:
- 3RQ10001EB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.74
(exc. VAT)
€131.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.74 |
*price indicative
- RS Stock No.:
- 256-5383
- Mfr. Part No.:
- 3RQ10001EB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Force Guided Relay | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Power | 600mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RQ1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Force Guided Relay | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Power 600mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RQ1 | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS Series Force Guided Relay, 24V DC Coil Voltage, SPDT Contact Configuration - 3RQ10001EB00
This force guided relay is designed for precise control in industrial applications. Measuring 100mm in height, 17.5mm in width, and 120mm in depth, it operates on a 24V DC power supply, ensuring reliable performance. Ideal for demanding environments, the relay complies with CE standards, highlighting its commitment to safety and quality.
Features & Benefits
• Offers a long mechanical service life of 10 million cycles
• Features a snap-on rail mount for easy installation
• Incorporates SPDT contact configuration for versatile applications
• Handles an operating temperature range of -25°C to +60°C
• Equipped with screw terminal connections for secure wiring
• Designed for high electromagnetic compatibility in industrial settings
Applications
• Employed in control circuits requiring reliable switching
• Used for automating machinery in manufacturing processes
• Suitable for application in safety-related control systems
• Utilised in conveyor systems for efficient operation
• For circuit protection where precise relay function is essential
What is the maximum operating frequency for the relay?
The maximum operating frequency is 360 operations per hour, providing efficiency in automation tasks.
How robust is the relay against environmental conditions?
It can operate effectively in temperatures ranging from -25°C to +60°C, making it suitable for various industrial environments.
What are the specifications for the electrical connections?
It features screw terminals and accepts conductor cross-sections from 0.5mm² to 4mm², accommodating both solid and finely stranded wires.
Is this relay suitable for both AC and DC applications?
Yes, it is designed for DC switching and is compatible with a range of control applications in industrial settings.
Related links
- Siemens Force Guided Relay 2-Pole, SPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage SPDT
- Finder PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
