Siemens Force Guided Relay, 24V dc Coil Voltage, 3-Pole, 2 NO/1 NC
- RS Stock No.:
- 256-5385
- Mfr. Part No.:
- 3RQ10001GB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€119.15
(exc. VAT)
€146.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.15 |
*price indicative
- RS Stock No.:
- 256-5385
- Mfr. Part No.:
- 3RQ10001GB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Force Guided Relay | |
| Contact Configuration | 2 NO/1 NC | |
| Number of Poles | 3 | |
| Coil Power | 900mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | 3RQ1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Force Guided Relay | ||
Contact Configuration 2 NO/1 NC | ||
Number of Poles 3 | ||
Coil Power 900mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series 3RQ1 | ||
- COO (Country of Origin):
- DE
The Siemens Forced guided coupling relay in industrial enclosure has 2NO contact and 1NC contact and 24 V DC rated value SIL 2 / PL c screw terminal type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.
Degree of pollution 3
Material of switching contacts AgNi + Au flash
AC/DC type of voltage
ON-delay time 15 ms
OFF-delay time 35 ms
Height 100 mm
Width 17.5 mm
Depth 120 mm
Related links
- Siemens Force Guided Relay 3-Pole, 2 NO/1 NC
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage 2 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta DIN Rail Force Guided Relay 3-Pole, 2 NO/1 NC
- Siemens Force Guided Relay 2-Pole, SPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage SPDT
- Siemens Force Guided Relay 4-Pole, DPDT
- Siemens Force Guided Relay 5-Pole
