Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-1748
Mfr. Part No.:
SID314-12VDC (H306610)
Manufacturer:
Elesta
Find similar products by selecting one or more attributes.
Select all

Brand

Elesta

Product Type

Force Guided Relay

Mount Type

PCB

Contact Configuration

3PDT

Number of Poles

4

Coil Resistance

173Ω

Coil Power

0.82W

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Maximum Operating Temperature

85°C

Depth

36mm

Length

53mm

Height

10.9mm

Series

SID4

Contact Material

Silver Copper Nickel

COO (Country of Origin):
CH
The Elesta force guided safety relay with two independent contact sets, compliant with IEC 61810-3, Application type A. Features protective separation as per insulation data, suitable for print mounting, and equipped with solder connections. Includes ELO pins for press-fit technology and offers double armature relay with 2 contacts in series per path. Dual-channel capability with only one relay is possible.

SMD placement under the relay possible

Height only 10.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy