Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 9 NO/1 NC
- RS Stock No.:
- 286-1769
- Mfr. Part No.:
- SIR912-12VDC (H300474)
- Manufacturer:
- Elesta
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-1769
- Mfr. Part No.:
- SIR912-12VDC (H300474)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 9 NO/1 NC | |
| Coil Resistance | 110Ω | |
| Coil Power | 3W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Series | SIR10 | |
| Contact Material | Copper Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 9 NO/1 NC | ||
Coil Resistance 110Ω | ||
Coil Power 3W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Series SIR10 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3 standards, designed for Application Type A.
Protective separation
Suitable for print mounting
Related links
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT
