RS PRO Uninsulated Fork Terminal, 22 AWG to 16 AWG, M6 Stud Size, Silver
- RS Stock No.:
- 433-040
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.10
(exc. VAT)
€14.90
(inc. VAT)
In Stock
- 8,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.121 | €12.10 | - |
| 500 - 900 | €0.112 | €11.20 | 7% |
| 1000 - 2400 | €0.109 | €10.90 | 9% |
| 2500 - 4900 | €0.099 | €9.90 | 18% |
| 5000 + | €0.091 | €9.10 | 24% |
*price indicative
- RS Stock No.:
- 433-040
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 11mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M6 | |
| Overall Length | 21mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 11mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M6 | ||
Overall Length 21mm | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
RS PRO Spades
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Related links
- RS PRO Uninsulated Fork Terminal M6 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M3.5 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M4 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M5 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 5.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.7 mm Stud Size, Silver
