RS PRO Uninsulated Fork Terminal, 22 AWG to 16 AWG, M4 Stud Size, Silver
- RS Stock No.:
- 208-2571
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.00
(exc. VAT)
€15.00
(inc. VAT)
Temporarily out of stock
- 4,700 unit(s) shipping from 01 December 2026
- Plus 6,600 unit(s) shipping from 26 January 2027
- Plus 15,000 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.12 | €12.00 | - |
| 500 - 2400 | €0.102 | €10.20 | 15% |
| 2500 - 7400 | €0.09 | €9.00 | 25% |
| 7500 - 14900 | €0.078 | €7.80 | 35% |
| 15000 + | €0.066 | €6.60 | 45% |
*price indicative
- RS Stock No.:
- 208-2571
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 7.2mm | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Overall Length | 20.1mm | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 7.2mm | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Overall Length 20.1mm | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
RS PRO uninsulated crimp spade connector suit cables from 0.5 to 1.5 mm², 22 to 16 AWG with M4 stud size. It is suitable for ratchet action tool and basic plier action tool and is unshrouded.
Features and Benefits
• Suit cables from 0.5 to 1.5 mm² and 1 to 2.5 mm²
• Uninsulated
• Unshrouded
Related links
- RS PRO Uninsulated Fork Terminal M4 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M3.5 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M6 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal M5 Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.2 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 5.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 4.3 mm Stud Size, Silver
- RS PRO Uninsulated Fork Terminal 3.7 mm Stud Size, Silver
