TE Connectivity, PIDG Insulated Fork Terminal, 22 AWG to 16 AWG, 10 mm Stud Size, Yellow

Subtotal (1 pack of 400 units)*

€173.10

(exc. VAT)

€212.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€173.10€0.433

*price indicative

RS Stock No.:
477-625
Distrelec Article No.:
304-52-408
Mfr. Part No.:
1-331366-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fork Terminal

Series

PIDG

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

10 mm

Overall Length

18.72mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016

Thickness

0.79mm

COO (Country of Origin):
US
The TE Connectivity spade tongue terminal stands as a reliable solution for 22 to 16 AWG wire sizes, designed for easy installation and secure connections. Its closed barrel construction coupled with a flanged design ensures stability during use, making it ideal for a range of applications. The terminal features a partially insulated design, enhancing its safety and functionality in various environments. With exceptional tin plating, it promises durable performance while protecting against corrosion. Furthermore, the component is FCC-compliant and aligns with multiple industry standards, ensuring its usability in diverse electrical systems.

Exceptional durability with tin plating for enhanced corrosion resistance

Designed to accommodate a wide range of wire sizes for versatility

Flanged design allows for secure connections in tight spaces

Partially insulated for improved safety during operation

Closed barrel structure ensures reliable electrical contact

Lightweight design contributes to ease of installation and handling

Suitable for use in both residential and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy