Phoenix Contact, C-FCI Insulated Fork Terminal, 15 AWG to 13 AWG, M3 Stud Size Polyamide, Blue
- RS Stock No.:
- 535-438
- Mfr. Part No.:
- 3240037
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€30.44
(exc. VAT)
€37.44
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €30.44 | €0.304 |
*price indicative
- RS Stock No.:
- 535-438
- Mfr. Part No.:
- 3240037
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FCI | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Width | 5.7mm | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Stud Size | M3 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS China RoHS | |
| Thickness | 5.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FCI | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Width 5.7mm | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size M3 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS China RoHS | ||
Thickness 5.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is expertly designed for optimal connectivity in electrical applications, catering to a range of conductor sizes. Featuring a robust hard-soldered neck, it ensures maximum conductor pull-out forces, making it an ideal choice for demanding installations. The blue, halogen-free insulation not only acknowledges contemporary safety standards but also simplifies installation with its 'Easy Entry' system.
Maximises conductor pull out strength when used with compatible crimping tools
Blue coloration aids in easy identification within assembly processes
Engineered to withstand demanding electrical environments
Featuring an innovative design that facilitates straightforward installation
Related links
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 15 AWG to 13 AWG Blue
- Phoenix Contact 15 AWG to 13 AWG Blue
- Phoenix Contact M4 Stud Size Polyamide, Blue
- Phoenix Contact M3.5 Stud Size Polyamide, Blue
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 11 AWG to 9 AWG Yellow
- Phoenix Contact 20 AWG to 15 AWG Red
