Phoenix Contact, C-FCI Insulated Fork Terminal, 15 AWG to 13 AWG, M6 Stud Size Polyamide, Blue
- RS Stock No.:
- 610-080
- Mfr. Part No.:
- 3240041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€18.80
(exc. VAT)
€23.12
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.80 | €0.376 |
*price indicative
- RS Stock No.:
- 610-080
- Mfr. Part No.:
- 3240041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FCI | |
| Insulation | Insulated | |
| Width | 1.7mm | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Thickness | 1.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FCI | ||
Insulation Insulated | ||
Width 1.7mm | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Thickness 1.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is designed for reliable electrical connections in various applications. Its innovative features ensure optimal performance, making it an excellent choice for professionals in multiple industries. With a blue colour that adheres to the RAL 5015 standard, it combines functionality with a sleek appearance.
Tin plated surface enhances corrosion resistance and extends service life
Dimensions allow for a compact fit in control cabinets enhancing organisation
Meets various international standards ensuring compatibility with a wide range of applications
Supported by comprehensive user documentation for enhanced usability
Related links
- Phoenix Contact 15 AWG to 13 AWG Blue
- Phoenix Contact 15 AWG to 13 AWG Blue
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact 11 AWG to 9 AWG Yellow
- Phoenix Contact 20 AWG to 15 AWG Red
- Phoenix Contact M4 Stud Size Polyamide, Blue
- Phoenix Contact M3.5 Stud Size Polyamide, Blue
- Phoenix Contact 20 AWG to 15 AWG Red
