Staubli, B4-I/KS Insulated Fork Terminal, 4 mm Stud Size, Black
- RS Stock No.:
- 564-881
- Distrelec Article No.:
- 301-36-152
- Mfr. Part No.:
- 23.0440-21
- Manufacturer:
- Staubli
Subtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
- Plus 540 unit(s) shipping from 05 October 2026
- Plus 180 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.26 |
*price indicative
- RS Stock No.:
- 564-881
- Distrelec Article No.:
- 301-36-152
- Mfr. Part No.:
- 23.0440-21
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Fork Terminal | |
| Series | B4-I/KS | |
| Insulation | Insulated | |
| Width | 9mm | |
| Overall Length | 43.2mm | |
| Stud Size | 4 mm | |
| Colour | Black | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Thickness | 9mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Fork Terminal | ||
Series B4-I/KS | ||
Insulation Insulated | ||
Width 9mm | ||
Overall Length 43.2mm | ||
Stud Size 4 mm | ||
Colour Black | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Thickness 9mm | ||
- COO (Country of Origin):
- DE
The Staubli Test Adapter Fork Terminal is a high-quality connector designed for reliable electrical connections. It can handle up to 20A of current. With a voltage rating of 1kVAC and 1kVDC, this adapter ensures safe and efficient performance.
4 mm socket
Overall length is 43.2 mm
Black colour
Related links
- Staubli 4 mm Stud Size, Red
- Staubli Insulated Crimp Spade Connector Black, Red
- Staubli 4 mm Stud Size, Red
- MECATRACTION Insulated Fork Terminal Yellow
- MECATRACTION Insulated Fork Terminal Red
- MECATRACTION Insulated Fork Terminal Blue
- MECATRACTION Insulated Fork Terminal Yellow
- MECATRACTION Insulated Fork Terminal Red
