Staubli, B4-I/KS Insulated Fork Terminal, 4 mm Stud Size, Red

Subtotal (1 unit)*

€5.26

(exc. VAT)

€6.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 28 September 2026
  • Plus 200 unit(s) shipping from 05 October 2026
  • Plus 180 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.26

*price indicative

RS Stock No.:
564-883
Distrelec Article No.:
301-36-153
Mfr. Part No.:
23.0440-22
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Fork Terminal

Series

B4-I/KS

Insulation

Insulated

Width

9mm

Overall Length

43.2mm

Stud Size

4 mm

Colour

Red

Contact Plating

Gold Plated

Contact Material

Brass

Standards/Approvals

RoHS

Thickness

9mm

COO (Country of Origin):
DE
The Staubli Test Adapter Fork Terminal is a high-quality connector designed for reliable electrical connections. It can handle up to 20A of current. With a voltage rating of 1kVAC and 1kVDC, this adapter ensures safe and efficient performance.

4 mm socket

Overall length is 43.2 mm

Red colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy