TE Connectivity, MAG-MATE Uninsulated Ring Terminal 33 AWG 31 AWG Wire Size, Silver
- RS Stock No.:
- 503-450
- Distrelec Article No.:
- 304-64-411
- Mfr. Part No.:
- 1217302-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
€1,235.56
(exc. VAT)
€1,519.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,235.56 | €0.112 |
*price indicative
- RS Stock No.:
- 503-450
- Distrelec Article No.:
- 304-64-411
- Mfr. Part No.:
- 1217302-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | MAG-MATE | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 31AWG | |
| Minimum Wire Size AWG | 33AWG | |
| Overall Length | 12.07mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Thickness | 300μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series MAG-MATE | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 31AWG | ||
Minimum Wire Size AWG 33AWG | ||
Overall Length 12.07mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Thickness 300μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity solder post terminal is designed for use with magnet wire, ensuring a reliable connection for various applications. With an ideal tab width of 1.07 mm, this terminal accommodates magnet wire sizes ranging from 33 to 31 AWG, making it versatile for installation. Engineered for efficiency, the solder post delivers exceptional performance with a maximum operating temperature of 150 °C. Its robust construction includes features such as tin plating and nickel underplating for enhanced conductivity and durability. Additionally, this terminal is compliant with industry standards, ensuring a responsible choice for your projects. The product is packaged in bulk on reels for convenience, facilitating easy handling and storage. Designed to meet a variety of wiring needs, this component is perfect for professionals looking for quality and reliability in magnet wire terminals.
Ideal for solid magnet wires, enhancing application versatility
Robust design contributes to long-lasting performance
Tin and nickel plating ensure superior electrical conductivity
Bulk packaging simplifies inventory management
Excellent temperature tolerance supports diverse operational environments
Meets multiple compliance directives for confidence in use
