Molex, 19115 Insulated Fork Terminal, 22 AWG to 18 AWG, 5 Stud Size Nylon, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.24

(exc. VAT)

€0.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.24
10 - 24€0.22
25 +€0.19

*price indicative

RS Stock No.:
747-941
Mfr. Part No.:
19115-0007
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fork Terminal

Series

19115

Insulation

Insulated

Insulation Material

Nylon

Width

6.48mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Stud Size

5

Hooked

Yes

Colour

Red

Contact Plating

Tin

Standards/Approvals

UL E32244

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy