Molex, 19115 Insulated Fork Terminal, 22 AWG to 18 AWG, M3.5 Stud Size Nylon, Red

Get a bulk buy discount

Add 500 more to save 14%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€17.40

(exc. VAT)

€21.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.174€17.40-
500 - 2400€0.148€14.8014%
2500 - 4900€0.123€12.3029%
5000 - 9900€0.119€11.9031%
10000 +€0.116€11.6033%

*price indicative

RS Stock No.:
822-1261
Distrelec Article No.:
304-57-078
Mfr. Part No.:
19115-0009
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fork Terminal

Series

19115

Insulation

Insulated

Width

6.48mm

Insulation Material

Nylon

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Stud Size

M3.5

Overall Length

20.6mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
US

Molex Avikrimp™ Spade Terminals


These spade connector terminals are nylon insulated made of copper with tin plating. Offer you the ultimate in high-performance terminal design and rugged construction. A funnel ferrule wire entrance into the barrel prevents wire strand "fold back". Block, snap or flange type. Various wire sizes and colours available.

Approvals

CSA, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy