JST, FVWS2 Insulated Fork Terminal, 16 AWG to 14 AWG, M3.5 Stud Size Vinyl, Blue
- RS Stock No.:
- 166-7485
- Mfr. Part No.:
- FVWS2-S3A
- Manufacturer:
- JST
Subtotal (1 box of 1000 units)*
€132.55
(exc. VAT)
€163.04
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 February 2027
- Plus 3 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €132.55 | €0.133 |
*price indicative
- RS Stock No.:
- 166-7485
- Mfr. Part No.:
- FVWS2-S3A
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Series | FVWS2 | |
| Insulation | Insulated | |
| Width | 7.2mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.6mm² | |
| Stud Size | M3.5 | |
| Overall Length | 20.2mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Series FVWS2 | ||
Insulation Insulated | ||
Width 7.2mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.6mm² | ||
Stud Size M3.5 | ||
Overall Length 20.2mm | ||
Colour Blue | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant
JST Insulated Crimp Terminals
Related links
- JST 16 AWG to 14 AWG Blue
- JST 16 AWG to 14 AWG Blue
- TE Connectivity 16 AWG to 14 AWG Blue
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Blue
- JST 22 AWG to 16 AWG Red
- TE Connectivity Insulated Fork Terminal M3.5 (6) Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Red
